There are no models available for this part yet.
Overview of TB0221600000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TB0221600000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TB0221600000G-ND
|
DigiKey | TERM BLK 2POS TOP ENT 5.08MM PCB Min Qty: 2600 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2686 | Buy Now | |
DISTI #
ANYTB0221600000G
|
Heilind Electronics | TB-5.08-2P BLUE - TRIVALENCE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2703 / $0.3940 | Buy Now | ||
DISTI #
ANYTB0221600000G
|
Interstate Connecting Components | TB-5.08-2P BLUE - TRIVALENCE | 0 |
|
Buy Now |