Part Details for TB0399A by Tai-Saw Technology Co Ltd
Overview of TB0399A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB0399A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PASSIVE FILTER | 604 |
|
Buy Now |
Part Details for TB0399A
TB0399A CAD Models
TB0399A Part Data Attributes:
|
TB0399A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TB0399A
Tai-Saw Technology Co Ltd
Passive Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 156.8 MHz | |
Filter Type | SAW FILTER | |
Height | 1.6 mm | |
Insertion Loss-Max | 14 dB | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR, 7 INCH | |
Width | 6.5 mm |