Part Details for TB06X12EWT-AB1 by Panduit Corp
Overview of TB06X12EWT-AB1 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB06X12EWT-AB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5395
|
Newark | Term Block Marker, 6Mm X 12Mm, White, Accessory Type:Terminal Block Marker, For Use With:Tdp43Me Printer, Legend:-, Pitch Spacing:-, Product Range:-, Tape Material:Thermoplastic Elastomer, Tape Width:6Mm Rohs Compliant: Yes |Panduit TB06X12EWT-AB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005649733
|
Sager | Wire Labels & Markers ThermTrans, Term Block Marker, Elastomeric, 6mm W x 12mm H, White, 1000 pcs | 0 |
|
Buy Now | |
DISTI #
3279023
|
Farnell | TERMINAL BLOCK MARKER, TPE, WHT, 6X12MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$169.6985 | Buy Now |
DISTI #
2770182
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Each | 0 |
|
$200.9020 / $212.8260 | Buy Now |
Part Details for TB06X12EWT-AB1
TB06X12EWT-AB1 CAD Models
TB06X12EWT-AB1 Part Data Attributes:
|
TB06X12EWT-AB1
Panduit Corp
Buy Now
|
Compare Parts:
TB06X12EWT-AB1
Panduit Corp
|
Samacsys Manufacturer | Panduit |