Part Details for TB0789A by Tai-Saw Technology Co Ltd
Overview of TB0789A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for TB0789A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for TB0789A
TB0789A CAD Models
TB0789A Part Data Attributes:
|
TB0789A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TB0789A
Tai-Saw Technology Co Ltd
SAW Filter, 1 Function(s), 307.36MHz, SMD, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | SMD, 10 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Center or Cutoff Frequency (fo/fc) | 307.36 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 16 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 5 mm |