Part Details for TB0900M-13-F by Diodes Incorporated
Overview of TB0900M-13-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Price & Stock for TB0900M-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-TB0900M-13-FCT-ND
|
DigiKey | THYRISTOR 75V 250A DO214AA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2972 In Stock |
|
$0.3945 / $1.0500 | Buy Now |
DISTI #
TB0900M-13-F
|
Avnet Americas | Thyristor TSPD 75V 30A 2-Pin SMB T/R - Tape and Reel (Alt: TB0900M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.2283 / $0.2697 | Buy Now |
DISTI #
621-TB0900M-13-F
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 75V RoHS: Compliant | 0 |
|
$0.3940 / $1.0500 | Order Now |
DISTI #
TB0900M-13-F
|
Avnet Americas | Thyristor TSPD 75V 30A 2-Pin SMB T/R - Tape and Reel (Alt: TB0900M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.2283 / $0.2697 | Buy Now |
DISTI #
TB0900M-13-F
|
Avnet Silica | Thyristor TSPD 75V 30A 2-Pin SMB T/R (Alt: TB0900M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | THYRISTOR PROTECT BIDIR 50A SMB | 8000 |
|
RFQ |
Part Details for TB0900M-13-F
TB0900M-13-F CAD Models
TB0900M-13-F Part Data Attributes:
|
TB0900M-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
TB0900M-13-F
Diodes Incorporated
Silicon Surge Protector, 98V V(BO) Max, 30A, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Breakover Voltage-Max | 98 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 75 V | |
Holding Current-Max | 800 mA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |