Part Details for TB1-2B-AC-1 by Switch Components Inc
Overview of TB1-2B-AC-1 by Switch Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB1-2B-AC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB1-2B-AC-1
|
TME | Switch: toggle, Pos: 2, DPST, OFF-(ON), 20A/125VAC, 50mΩ, 12N, TB/TB1 Min Qty: 1 | 15 |
|
$8.7400 / $9.7500 | Buy Now |