Part Details for TB1-40A080 by Dongil Technology
Overview of TB1-40A080 by Dongil Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB1-40A080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4761-TB1-40A080-ND
|
DigiKey | LINE FILTER 250VDC/VAC 40A CHAS Min Qty: 1 Lead time: 1 Weeks Container: Box |
23 In Stock |
|
$24.2839 / $32.7900 | Buy Now |