Part Details for TB100-03 by Coiltronics
Overview of TB100-03 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB100-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Terminal Block, Double Row, 3 Pole, #6-32 Screw Size, 250V, 20A | Bussmann by Eaton TB100-03 |
445 In Stock |
|
$2.9300 / $4.3400 | Buy Now |
|
Master Electronics | Terminal Block, Double Row, 3 Pole, #6-32 Screw Size, 250V, 20A | Bussmann by Eaton TB100-03 |
445 In Stock |
|
$2.9300 / $4.3400 | Buy Now |