Part Details for TB100-03SP by Eaton Bussmann
Overview of TB100-03SP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB100-03SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P1110
|
Newark | Barrier Terminal Blocks Terminal Block |Eaton Bussmann TB100-03SP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$9.2700 / $9.9600 | Buy Now |
DISTI #
TB100-03SP-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.375" Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7387 | Buy Now |
DISTI #
71461260
|
RS | Terminal Block, Double Row, 3 Pole, #6-32 Screw Size, Steel/Zinc Plated, 250V, 20A | Bussmann by Eaton TB100-03SP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8100 / $9.6900 | RFQ |
DISTI #
000000000003493703
|
Sager | Barrier Terminal Blocks TERMINAL BLOCK | 0 |
|
Buy Now |