Part Details for TB100-06SP by Eaton Corporation
Overview of TB100-06SP by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB100-06SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB100-06SP
|
Avnet Americas | Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 20A - Bulk (Alt: TB100-06SP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$10.6752 / $11.8428 | Buy Now |
DISTI #
V99:2348_14233110
|
Arrow Electronics | Conn Barrier Strip 12 POS 9.5mm Panel Mount 30A RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2225 | Americas - 36 |
|
$10.6310 | Buy Now |
DISTI #
67549763
|
Verical | Conn Barrier Strip 12 POS 9.5mm Panel Mount 30A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2233 | Americas - 180 |
|
$13.2485 / $16.7655 | Buy Now |
DISTI #
62362340
|
Verical | Conn Barrier Strip 12 POS 9.5mm Panel Mount 30A RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2225 | Americas - 36 |
|
$10.6310 | Buy Now |
DISTI #
TB100-06SP
|
TTI | Barrier Terminal Blocks 6 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$10.6700 / $11.8200 | Buy Now |
Part Details for TB100-06SP
TB100-06SP CAD Models
TB100-06SP Part Data Attributes
|
TB100-06SP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TB100-06SP
Eaton Corporation
CONN BARRIER STRIP 6CIRC 0.375"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |