Part Details for TB100-08 by Eaton Bussmann
Overview of TB100-08 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AECFQ-25VTB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SiT5346AI-FQ033ITB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5348AE-FR033JTB10.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO |
Price & Stock for TB100-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5619
|
Newark | Barrier Block |Eaton Bussmann TB100-08 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $11.1500 | Buy Now |
DISTI #
TB100-08-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.375" Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3064 | Buy Now |
DISTI #
71461409
|
RS | Terminal Block, Double Row,8 Pole,#6-32 Screw Size,250V,20A | Bussmann by Eaton TB100-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 62 |
|
$7.9500 / $9.2400 | Buy Now |
DISTI #
000000000001189462
|
Sager | Barrier Terminal Blocks 8 POLE Min Qty: 50 | 150 |
|
$7.7000 / $8.5600 | Buy Now |