There are no models available for this part yet.
Overview of TB100-08SP by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AECFQ-25VTB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SiT5346AI-FQ033ITB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5348AE-FR033JTB10.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO |
Price & Stock for TB100-08SP by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M6062
|
Newark | Barrier Block |Eaton Bussmann TB100-08SP RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5700 / $17.9100 | Buy Now | |
DISTI #
283-4019-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.375" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
164 In Stock |
|
$13.6731 / $18.3100 | Buy Now | |
DISTI #
71461433
|
RS | Terminal Block, Double Row, 8 Pole, #6-32 Screw Size, Steel/Zinc Plated, 250V, 20A | Bussmann by Eaton TB100-08SP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3600 / $17.9500 | RFQ | |
DISTI #
000000000003493728
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 21 |
|
$13.9000 / $14.8300 | Buy Now |