Part Details for TB100-10 by Eaton Corporation
Overview of TB100-10 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AECFQ-25VTB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SiT5346AI-FQ033ITB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5348AE-FR033JTB10.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO |
Price & Stock for TB100-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB100-10
|
Avnet Americas | Conn Barrier Strip 20 POS 9.5mm Screw Panel Mount 20A - Bulk (Alt: TB100-10) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8560 / $10.9340 | Buy Now |
DISTI #
504-TB100-10
|
Mouser Electronics | Barrier Terminal Blocks TB100-10 RoHS: Compliant | 20 |
|
$9.2400 / $10.2900 | Buy Now |
DISTI #
68495750
|
Verical | Conn Barrier Strip 20 POS 9.5mm Panel Mount 30A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 295 |
|
$10.6797 / $12.3636 | Buy Now |
DISTI #
77694949
|
Verical | Conn Barrier Strip 20 POS 9.5mm Panel Mount 30A RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 12 |
|
$13.3282 | Buy Now |
Part Details for TB100-10
TB100-10 CAD Models
TB100-10 Part Data Attributes
|
TB100-10
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TB100-10
Eaton Corporation
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 20 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 6 AWG |