Part Details for TB100-12 by Coiltronics
Overview of TB100-12 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AECFQ-25VTB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SiT5346AI-FQ033ITB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5348AE-FR033JTB10.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO |
Price & Stock for TB100-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Barrier Block - 12 Circuits - 24 Wire Entries - 0.375" (9.53mm) Pitch - 30A - 300V - 14 to 22 AWG - Screws Top Termination - Chassis, Panel Mount. RoHS: Compliant |
103 In Stock |
|
$12.2900 / $16.2700 | Buy Now |
|
Master Electronics | Barrier Block - 12 Circuits - 24 Wire Entries - 0.375" (9.53mm) Pitch - 30A - 300V - 14 to 22 AWG - Screws Top Termination - Chassis, Panel Mount. RoHS: Compliant |
103 In Stock |
|
$12.2900 / $16.2700 | Buy Now |