Part Details for TB100-15 by Eaton Bussmann
Overview of TB100-15 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB100-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6072
|
Newark | Barrier Block |Eaton Bussmann TB100-15 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2100 / $18.6000 | Buy Now |
DISTI #
TB100-15-ND
|
DigiKey | CONN BARRIER STRP 15CIRC 0.375" Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6318 | Buy Now |
DISTI #
71461596
|
RS | Terminal Block, Double Row, 15 Pole, #6-32 Screw Size, 250V, 20A | Bussmann by Eaton TB100-15 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9400 / $17.3300 | RFQ |