There are no models available for this part yet.
Overview of TB100-20 by Coiltronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AECFQ-25VTB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SiT5346AI-FQ033ITB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5348AE-FR033JTB10.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO |
Price & Stock for TB100-20 by Coiltronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Terminal Block, Double Row, 20 Pole, #6-32 Screw Size, 250V, 20A | Bussmann by Eaton TB100-20 RoHS: Compliant |
17 In Stock |
|
$19.9300 / $25.9200 | Buy Now | ||
Master Electronics | Terminal Block, Double Row, 20 Pole, #6-32 Screw Size, 250V, 20A | Bussmann by Eaton TB100-20 RoHS: Compliant |
17 In Stock |
|
$19.9300 / $25.9200 | Buy Now |