Part Details for TB100-20SP by Eaton Corporation
Overview of TB100-20SP by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30620SPGP#D3C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30620SPGP#U5C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30620SPFP#D3C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for TB100-20SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB100-20SP
|
Avnet Americas | Conn Barrier Strip 40 POS 9.5mm Screw Panel Mount 20A - Bulk (Alt: TB100-20SP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$35.5840 / $39.4760 | Buy Now |
DISTI #
504-TB100-20SP
|
Mouser Electronics | Barrier Terminal Blocks BARRIER BLOCK RoHS: Compliant | 134 |
|
$33.5100 / $39.4500 | Buy Now |
DISTI #
67548230
|
Verical | Conn Barrier Strip 40 POS 9.5mm Panel Mount 30A Min Qty: 2 Package Multiple: 1 Date Code: 2251 | Americas - 40 |
|
$39.7706 / $47.9674 | Buy Now |
Part Details for TB100-20SP
TB100-20SP CAD Models
TB100-20SP Part Data Attributes
|
TB100-20SP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TB100-20SP
Eaton Corporation
CONN BARRIER STRP 20CIRC 0.375"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 20 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |