Part Details for TB100-24 by Eaton Bussmann
Overview of TB100-24 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AECFQ-25VTB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SiT5346AI-FQ033ITB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5348AE-FR033JTB10.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO |
Price & Stock for TB100-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6082
|
Newark | Tb100 Series 24-Pole Barrier Strip |Eaton Bussmann TB100-24 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6200 / $29.7600 | Buy Now |
DISTI #
2041-TB100-24-ND
|
DigiKey | CONN BARRIER STRP 24CIRC 0.375" Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
103 In Stock |
|
$21.4776 / $26.9800 | Buy Now |
DISTI #
71461726
|
RS | Terminal Block, Double Row, 24 Pole, #6-32 Screw Size, 250V, 20A | Bussmann by Eaton TB100-24 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5000 / $27.7200 | RFQ |
DISTI #
000000000003493793
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 0 |
|
$23.1000 / $23.8500 | Buy Now |