Part Details for TB1000N014 by JEDEC
Overview of TB1000N014 by JEDEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB1000N014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72015674
|
RS | Industrial Control Transformer, 1KVA 240X480 - 120X240 | Acme Electric Corporation TB1000N014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$405.0900 / $435.5900 | Buy Now |
|
Onlinecomponents.com | Industrial Control Transformer - 1000VA 50/60 Hz - 240 X 480V Primary - 120 X 240V Secondary - 7.01 x 7 x 5.65 inches RoHS: Compliant | 0 |
|
$352.8200 / $373.4400 | Buy Now |