Part Details for TB200-02QC4 by Eaton Bussmann
Overview of TB200-02QC4 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5146ACCFK033JTB20.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5346AI-FN-33VTB20.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5346AE-FQ033ITB20.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for TB200-02QC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5816
|
Newark | Barrier Block |Eaton Bussmann TB200-02QC4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $4.8500 | Buy Now |
DISTI #
TB200-02QC4-ND
|
DigiKey | BARRIER BLOCK Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4470 | Buy Now |
DISTI #
71461833
|
RS | Terminal Block, Double Row, 2 Pole, #6-32 Screw Size, W/QC Hardware, 300V, 30A | Bussmann by Eaton TB200-02QC4 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 / $3.9500 | RFQ |
DISTI #
000000000003493808
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 0 |
|
$3.0000 / $3.4300 | Buy Now |