Part Details for TB200-04SP by Eaton Corporation
Overview of TB200-04SP by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200-04SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB200-04SP
|
Avnet Americas | Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 30A - Bulk (Alt: TB200-04SP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$7.1168 / $7.8952 | Buy Now |
DISTI #
504-TB200-04SP
|
Mouser Electronics | Barrier Terminal Blocks BARRIER BLOCK RoHS: Compliant | 594 |
|
$7.0100 / $11.2200 | Buy Now |
DISTI #
69074519
|
Verical | Conn Barrier Strip 8 POS 11.1mm Panel Mount 30A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2321 | Americas - 190 |
|
$9.8182 / $13.6856 | Buy Now |
DISTI #
80330297
|
Verical | Conn Barrier Strip 8 POS 11.1mm Panel Mount 30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2413 | Americas - 50 |
|
$7.5012 | Buy Now |
DISTI #
TB200-04SP
|
TTI | Barrier Terminal Blocks BARRIER BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$6.9400 / $7.9200 | Buy Now |
DISTI #
TB200-04SP
|
Avnet Americas | Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 30A - Bulk (Alt: TB200-04SP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$7.1168 / $7.8952 | Buy Now |
Part Details for TB200-04SP
TB200-04SP CAD Models
TB200-04SP Part Data Attributes:
|
TB200-04SP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TB200-04SP
Eaton Corporation
CONN BARRIER STRIP 4CIRC 0.437"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |