Part Details for TB200-10BQC6 by Eaton Bussmann
Overview of TB200-10BQC6 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200-10BQC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4732
|
Newark | Tb200 Series 10-Pole Barrier Strip |Eaton Bussmann TB200-10BQC6 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1200 / $37.0300 | Buy Now |
DISTI #
TB200-10BQC6-ND
|
DigiKey | TERMINAL BLOCK Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1282 | Buy Now |
DISTI #
71462203
|
RS | Terminal Block, 2 Row, 10 Pole, #6-32 Screw, Brass/Nickel Plated, QC Hdware, 300V, 30A | Bussmann by Eaton TB200-10BQC6 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2700 / $37.8500 | RFQ |
DISTI #
000000000003635468
|
Sager | Barrier Terminal Blocks TB200 Series 10-Pole Barrier Strip Min Qty: 50 | 0 |
|
$28.7500 / $29.6800 | Buy Now |