Part Details for TB200-10SP by Eaton Bussmann
Overview of TB200-10SP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200-10SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K6043
|
Newark | Barrier Block |Eaton Bussmann TB200-10SP Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7200 / $22.3800 | Buy Now |
DISTI #
2041-TB200-10SP-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.437" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
45 In Stock |
|
$16.6650 / $20.0000 | Buy Now |
DISTI #
71462226
|
RS | Terminal Block, Double Row, 10 Pole, #6-32 Screw Size, Steel/Zinc Plated, 300V, 30A | Bussmann by Eaton TB200-10SP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1900 / $20.8500 | RFQ |
DISTI #
000000000003493864
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 0 |
|
$17.3800 / $17.9400 | Buy Now |