There are no models available for this part yet.
Overview of TB200-12B by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for TB200-12B by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R5863
|
Newark | Magnum Double-Row Term. |Eaton Bussmann TB200-12B RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4400 / $36.1300 | Buy Now | |
DISTI #
TB200-12B-ND
|
DigiKey | TERMINAL BLOCK Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7992 | Buy Now | |
DISTI #
71462250
|
RS | Terminal Block, Double Row, 12 Pole, #6-32 Screw Size, Brass/Nickel Plated, 300V, 30A | Bussmann by Eaton TB200-12B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9700 / $33.6600 | RFQ | |
DISTI #
000000000003493869
|
Sager | Barrier Terminal Blocks DOUBLE-ROW TERM. Min Qty: 50 | 0 |
|
$28.0500 / $28.9500 | Buy Now |