Part Details for TB200-12SP by Eaton Corporation
Overview of TB200-12SP by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200-12SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB200-12SP
|
Avnet Americas | Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 30A - Bulk (Alt: TB200-12SP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$21.3504 / $23.6856 | Buy Now |
DISTI #
504-TB200-12SP
|
Mouser Electronics | Barrier Terminal Blocks BARRIER BLOCK RoHS: Compliant | 34 |
|
$22.5700 / $25.2700 | Buy Now |
Part Details for TB200-12SP
TB200-12SP CAD Models
TB200-12SP Part Data Attributes
|
TB200-12SP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TB200-12SP
Eaton Corporation
CONN BARRIER STRP 12CIRC 0.437"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Eaton | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 12 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |