Part Details for TB200-12SPQC17 by Eaton Bussmann
Overview of TB200-12SPQC17 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200-12SPQC17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5870
|
Newark | Barrier Block |Eaton Bussmann TB200-12SPQC17 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4500 / $35.1700 | Buy Now |
DISTI #
TB200-12SPQC17-ND
|
DigiKey | BARRIER BLOCK Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5582 | Buy Now |
DISTI #
71462286
|
RS | Terminal Block, 2 Row, 12 Pole, #6-32 Screw Size, Steel Sems, W/QC Hdware, 300V, 30A | Bussmann by Eaton TB200-12SPQC17 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7400 / $35.9300 | RFQ |