Part Details for TB200-14L4 by Eaton Bussmann
Overview of TB200-14L4 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200-14L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0851
|
Newark | Tb200 Series 14-Pole Barrier Strip |Eaton Bussmann TB200-14L4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $20.2900 | Buy Now |
DISTI #
TB200-14L4-ND
|
DigiKey | BARRIER BLOCK Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5160 | Buy Now |
DISTI #
71462345
|
RS | Terminal Block, Double Row, 14 Pole, #6-32 Screw Size, L4 Marking, 300V, 30A | Bussmann by Eaton TB200-14L4 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9800 / $23.7200 | RFQ |