Part Details for TB200-15B by Eaton Bussmann
Overview of TB200-15B by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200-15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6118
|
Newark | Double Barrier Terminal Block - 15 Pole |Eaton Bussmann TB200-15B Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4000 / $45.1600 | Buy Now |
DISTI #
TB200-15B-ND
|
DigiKey | CONN BARRIER STRP 15CIRC 0.437" Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2630 | Buy Now |
DISTI #
71462381
|
RS | Terminal Block, Double Row, 15 Pole, #6-32 Screw Size, Brass/Nickel Plated, 300V, 30A | Bussmann by Eaton TB200-15B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9200 / $46.1500 | RFQ |
DISTI #
000000000003493892
|
Sager | Barrier Terminal Blocks BARRIER BLOCK | 0 |
|
Buy Now |