There are no models available for this part yet.
Overview of TB200-24 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5146ACCFK033JTB20.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5346AI-FN-33VTB20.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5346AE-FQ033ITB20.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for TB200-24 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M6128
|
Newark | Arrier Block |Eaton Bussmann TB200-24 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6200 / $31.7900 | Buy Now | |
DISTI #
TB200-24-ND
|
DigiKey | CONN BARRIER STRP 24CIRC 0.437" Min Qty: 25 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2652 | Buy Now | |
DISTI #
71462505
|
RS | Terminal Block, Double Row, 24 Pole, #6-32 Screw Size, 300V, 30A | Bussmann by Eaton TB200-24 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6200 / $27.8500 | RFQ | |
DISTI #
000000000003493915
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 25 | 0 |
|
$23.1000 / $24.6400 | Buy Now |