TB200-30
Description: Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),

Overview of TB200-30 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5146ACCFK033JTB20.000000 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SIT5346AI-FN-33VTB20.000000 SiTime 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO
SIT5346AE-FQ033ITB20.000000 SiTime 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO

Price & Stock for TB200-30 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # TB200-30
Avnet Americas Conn Barrier Strip 60 POS 11.1mm Screw Panel Mount 30A - Bulk (Alt: TB200-30) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
  • 25 $32.8020
  • 50 $32.3400
  • 100 $31.4160
  • 150 $30.9540
  • 200 $30.4920
  • 250 $30.0300
  • 2,500 $29.5680
$29.5680 / $32.8020 Buy Now
DISTI # 504-TB200-30
Mouser Electronics Barrier Terminal Blocks BARRIER BLOCK RoHS: Compliant 0
  • 25 $30.0800
$30.0800 Order Now

CAD Models for TB200-30 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB200-30 by Eaton Corporation

TB200-30
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
94V-0, THERMOPLASTIC
Fastening Method
SCREW
Mounting Type
CABLE
Number of Decks
1
Number of Rows
2
Number of Ways
60
Rated Current
30 A
Rated Voltage
300 V
Safety Approval
CSA; CE; IEC; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
12 AWG
Want to compare parts?
  1. TB200-30
    Eaton Corporation
    Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB200-30 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB200-30 by Eaton Corporation

Select Manufacturer
Which Manufacturer of TB200-30 would you like to use for your alert(s)?
  • Please alert me when TB200-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB200-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB200-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB200-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB200-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB200-30 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: