Part Details for TB200HB-02B by Eaton Bussmann
Overview of TB200HB-02B by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200HB-02B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5892
|
Newark | Barrier Block |Eaton Bussmann TB200HB-02B RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $4.1700 | Buy Now |
DISTI #
TB200HB-02B-ND
|
DigiKey | BARRIER BLOCK Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3250 | Buy Now |
DISTI #
71462544
|
RS | Terminal Block, High Barrier, Double Row, 2 Pole, #6-32 Screw, Brass/Nickel, 300V, 30A | Bussmann by Eaton TB200HB-02B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2600 / $7.5100 | RFQ |
DISTI #
000000000003493923
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 0 |
|
$4.8000 / $5.3300 | Buy Now |