Part Details for TB200HB-12 by Eaton Bussmann
Overview of TB200HB-12 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200HB-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5645
|
Newark | Barrier Block |Eaton Bussmann TB200HB-12 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6700 / $15.8500 | Buy Now |
DISTI #
2041-TB200HB-12-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.437" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$11.1262 / $14.8300 | Buy Now |
DISTI #
71462650
|
RS | Terminal Block, High Barrier, Double Row, 12 Pole, #6-32 Screw Size, 300V, 30A | Bussmann by Eaton TB200HB-12 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3500 / $15.4300 | RFQ |
DISTI #
000000000003493966
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 0 |
|
$12.3000 / $13.1200 | Buy Now |