Part Details for TB200HB-16 by Eaton Bussmann
Overview of TB200HB-16 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200HB-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6142
|
Newark | Barrier Block |Eaton Bussmann TB200HB-16 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5500 / $23.2300 | Buy Now |
DISTI #
TB200HB-16-ND
|
DigiKey | CONN BARRIER STRP 16CIRC 0.437" Min Qty: 25 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4796 | Buy Now |
DISTI #
71462662
|
RS | Terminal Block, High Barrier, Double Row, 16 Pole, #6-32 Screw Size, 300V, 30A | Bussmann by Eaton TB200HB-16 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2700 / $21.5800 | RFQ |
DISTI #
000000000003493975
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 25 | 0 |
|
$16.4000 / $18.2200 | Buy Now |