Part Details for TB200HB-16P by Eaton Bussmann
Overview of TB200HB-16P by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for TB200HB-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5926
|
Newark | Barrier Block |Eaton Bussmann TB200HB-16P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0400 / $27.5200 | Buy Now |
DISTI #
TB200HB-16P-ND
|
DigiKey | BARRIER BLOCK Min Qty: 25 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1312 | Buy Now |
DISTI #
71462663
|
RS | Terminal Block, High Barrier, Double Row, 16 Pole, #6-32 Screw Size, Steel, 300V, 30A | Bussmann by Eaton TB200HB-16P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0600 / $26.3300 | RFQ |
DISTI #
000000000003493976
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 25 | 0 |
|
$20.0000 / $21.3300 | Buy Now |