Part Details for TB200HB-16SP by Eaton Bussmann
Overview of TB200HB-16SP by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200HB-16SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6143
|
Newark | Barrier Block |Eaton Bussmann TB200HB-16SP Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1800 / $39.6300 | Buy Now |
DISTI #
TB200HB-16SP-ND
|
DigiKey | CONN BARRIER STRP 16CIRC 0.437" Min Qty: 25 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3460 | Buy Now |
DISTI #
71462665
|
RS | Terminal Block, High Barrier, Double Row, 16 Pole, #6-32 Screw, Steel/Zinc, 300V, 30A | Bussmann by Eaton TB200HB-16SP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8000 / $34.5600 | RFQ |