Part Details for TB200HB-20SP by Eaton Corporation
Overview of TB200HB-20SP by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200HB-20SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB200HB-20SP
|
Avnet Americas | Conn Barrier Strip 40 POS 11.1mm Screw Panel Mount 30A - Bulk (Alt: TB200HB-20SP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$36.8640 / $40.8960 | Buy Now |
DISTI #
504-TB200HB-20SP
|
Mouser Electronics | Barrier Terminal Blocks BARRIER BLOCK RoHS: Compliant | 0 |
|
$36.3500 / $37.8100 | Order Now |
Part Details for TB200HB-20SP
TB200HB-20SP CAD Models
TB200HB-20SP Part Data Attributes
|
TB200HB-20SP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TB200HB-20SP
Eaton Corporation
CONN BARRIER STRP 20CIRC 0.437"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 20 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |