Part Details for TB2300H-13 by Diodes Incorporated
Overview of TB2300H-13 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TB2300H-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
981-TB2300H-13-CHP
|
DigiKey | THYRISTOR 190V 400A DO214AA Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.4125 | Buy Now |
|
Quest Components | 50 A, SILICON SURGE PROTECTOR | 1735 |
|
$0.3868 / $0.9282 | Buy Now |
Part Details for TB2300H-13
TB2300H-13 CAD Models
TB2300H-13 Part Data Attributes:
|
TB2300H-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
TB2300H-13
Diodes Incorporated
Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 190 V | |
Holding Current-Max | 800 mA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TB2300H-13
This table gives cross-reference parts and alternative options found for TB2300H-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB2300H-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2300SBLFA | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, | Littelfuse Inc | TB2300H-13 vs P2300SBLFA |
TB2300H-13-F | Silicon Surge Protector, 265V V(BO) Max, 50A, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | TB2300H-13 vs TB2300H-13-F |
P2300SB | Silicon Surge Protector, | Pulse Electronics Corporation | TB2300H-13 vs P2300SB |
TB2300H-7 | Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN | Diodes Incorporated | TB2300H-13 vs TB2300H-7 |
SMP100-200 | 280V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | STMicroelectronics | TB2300H-13 vs SMP100-200 |
P2600SBL | Silicon Surge Protector, 300V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | TB2300H-13 vs P2600SBL |
P2300SBFA | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, | Littelfuse Inc | TB2300H-13 vs P2300SBFA |
PP2300SB | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | TB2300H-13 vs PP2300SB |