Part Details for TB250N006F0 by JEDEC
Overview of TB250N006F0 by JEDEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB250N006F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72015612
|
RS | Industrial Control Transformer, 250KVA 208,277 - 120 | Acme Electric Corporation TB250N006F0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$386.4600 / $429.4000 | Buy Now |
|
Onlinecomponents.com | Industrial Control Transformer - 250VA 50/60 Hz - 208, 277V Primary - 120V Secondary - 4.47 x 4.5 x 4.04 inches | 0 |
|
$211.8300 / $227.5200 | Buy Now |