Part Details for TB300-02B by Eaton Bussmann
Overview of TB300-02B by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB300-02B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6151
|
Newark | Barrier Block |Eaton Bussmann TB300-02B Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 / $8.5300 | Buy Now |
DISTI #
2041-TB300-02B-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.562" Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
100 In Stock |
|
$5.4343 / $9.8000 | Buy Now |
DISTI #
71462682
|
RS | Terminal Block, Double Row, 2 Pole, #8-32 Screw Size, Brass/Nickel Plated, 600V, 30A | Bussmann by Eaton TB300-02B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5400 | RFQ |