Part Details for TB300-04 by Eaton Electronics
Overview of TB300-04 by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB300-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47354
|
Waytek, Inc. | Double Row 4 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS Min Qty: 1 Package Multiple: 50 Lead time: 26 Weeks, 3 Days | 4166 |
|
$4.2700 / $6.0400 | Buy Now |