Part Details for TB300-04BSQC2 by Eaton Corporation
Overview of TB300-04BSQC2 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB300-04BSQC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB300-04BSQC2
|
Avnet Americas | TB300 SERIES 4-POLE BARRIER STRIP - Bulk (Alt: TB300-04BSQC2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$13.4656 / $14.9384 | Buy Now |
DISTI #
504-TB300-04BSQC2
|
Mouser Electronics | Barrier Terminal Blocks TB300 Series 4-Pole Barrier Strip | 0 |
|
$15.0300 | Order Now |
Part Details for TB300-04BSQC2
TB300-04BSQC2 CAD Models
TB300-04BSQC2 Part Data Attributes
|
TB300-04BSQC2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TB300-04BSQC2
Eaton Corporation
BARRIER BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 8.37 mm2 | |
Wire Gauge | 8 AWG |