Part Details for TB300-05SP by Eaton Bussmann
Overview of TB300-05SP by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB300-05SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H9347
|
Newark | Barrier Block |Eaton Bussmann TB300-05SP Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1500 / $13.1300 | Buy Now |
DISTI #
2041-TB300-05SP-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.562" Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
50 In Stock |
|
$7.7959 / $12.4700 | Buy Now |
DISTI #
71461240
|
RS | Terminal Block, Double Row, 5 Pole, #8-32 Screw Size, Steel/Zinc Plated, 600V, 30A | Bussmann by Eaton TB300-05SP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4700 | RFQ |