-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB300-06
|
Avnet Americas | Conn Barrier Strip 12 POS 14.2mm Screw Panel Mount 30A - Bulk (Alt: TB300-06) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$7.7568 / $8.6052 | Buy Now |
DISTI #
504-TB300-06
|
Mouser Electronics | Barrier Terminal Blocks TB300-06 RoHS: Compliant | 3325 |
|
$7.5900 / $11.7200 | Buy Now |
DISTI #
67549923
|
Verical | Conn Barrier Strip 12 POS 14.2mm Screw ST Panel Mount 30A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2317 | Americas - 1665 |
|
$8.9511 / $13.0155 | Buy Now |
DISTI #
TB300-06B
|
TTI | Barrier Terminal Blocks BARRIER BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$15.8300 / $17.1300 | Buy Now |
DISTI #
TB300-06
|
TTI | Barrier Terminal Blocks TB300-06 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.5700 / $8.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB300-06
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TB300-06
Eaton Corporation
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 12 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 6 AWG |