Part Details for TB300-06QC16 by Eaton Bussmann
Overview of TB300-06QC16 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB300-06QC16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6165
|
Newark | 300 Series Terminal Block |Eaton Bussmann TB300-06QC16 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $13.9100 | Buy Now |
DISTI #
TB300-06QC16-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.562" Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4624 | Buy Now |
DISTI #
71461286
|
RS | Terminal Block, Double Row, 6 Pole, #8-32 Screw Size, W/QC Hardware, 600V, 30A | Bussmann by Eaton TB300-06QC16 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0100 / $14.7500 | RFQ |
DISTI #
000000000003494039
|
Sager | Barrier Terminal Blocks TERMINAL BLOCK Min Qty: 50 | 0 |
|
$10.8000 / $11.5200 | Buy Now |