Part Details for TB300-06ST by Eaton Electronics
Overview of TB300-06ST by Eaton Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ506STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -10A 85Mohm DPAK(S)/To-252 | |
10127721-206STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
10127721-106STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. |