Part Details for TB300-10 by Coiltronics
Overview of TB300-10 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB300-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Barrier Block - 10 Circuits - 20 Wire Entries - 0.562" (14.27mm) Pitch - 30A - 600V - 8 to 22 AWG - Screws Top Termination - Chassis, Panel Mount. RoHS: Compliant |
70 In Stock |
|
$13.4300 / $17.7800 | Buy Now |
|
Master Electronics | Barrier Block - 10 Circuits - 20 Wire Entries - 0.562" (14.27mm) Pitch - 30A - 600V - 8 to 22 AWG - Screws Top Termination - Chassis, Panel Mount. RoHS: Compliant |
70 In Stock |
|
$13.4300 / $17.7800 | Buy Now |