Part Details for TB300-12L3 by Eaton Bussmann
Overview of TB300-12L3 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB300-12L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5989
|
Newark | Tb300-14 Special Marking |Eaton Bussmann TB300-12L3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4900 / $21.0600 | Buy Now |
DISTI #
TB300-12L3-ND
|
DigiKey | TERMINAL BLOCK Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6258 | Buy Now |
DISTI #
71461515
|
RS | Terminal Block, Double Row, 12 Pole, #8-32 Screw Size, L3 Marking, 600V, 30A | Bussmann by Eaton TB300-12L3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2900 | RFQ |
DISTI #
000000000003494074
|
Sager | Barrier Terminal Blocks TB30014 SPECIAL MARK Min Qty: 50 | 0 |
|
$19.0500 / $19.6600 | Buy Now |