Part Details for TB345-02 by Eaton Bussmann
Overview of TB345-02 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB345-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5657
|
Newark | Barrier Block |Eaton Bussmann TB345-02 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $5.0400 | Buy Now |
DISTI #
TB345-02-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.562" Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9456 | Buy Now |
DISTI #
71461737
|
RS | Terminal Block, Double Row, 2 Pole, #10-32 Screw Size, 600V, 30A | Bussmann by Eaton TB345-02 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 | RFQ |
DISTI #
000000000003494109
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 0 |
|
$3.4800 / $3.9700 | Buy Now |