There are no models available for this part yet.
Overview of TB345-04 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TB345-04 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31P1311
|
Newark | Barrier Block |Eaton Bussmann TB345-04 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$15.9100 / $20.0300 | Buy Now | |
DISTI #
TB345-04-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.562" Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5388 | Buy Now | |
DISTI #
71461774
|
RS | Terminal Block, Double Row, 4 Pole, #10-32 Screw Size, 600V, 30A | Bussmann by Eaton TB345-04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2800 / $10.7600 | RFQ | |
DISTI #
000000000003494117
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 0 |
|
$6.9500 / $7.7200 | Buy Now |