Part Details for TB345-06 by Eaton Bussmann
Overview of TB345-06 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB345-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5661
|
Newark | Barrier Block |Eaton Bussmann TB345-06 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4300 / $13.4300 | Buy Now |
DISTI #
TB345-06-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.562" Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9612 | Buy Now |
DISTI #
71461813
|
RS | Terminal Block, Double Row, 6 Pole, #10-32 Screw Size, 600V, 30A | Bussmann by Eaton TB345-06 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5100 | RFQ |